
Single color LED emitter, yellow illumination, featuring a diffused, tinted, dome-shaped lens with a 3mm diameter. This through-hole component operates with a 2mA forward current, 5V reverse voltage, and 17.5mW power dissipation. It offers a luminous intensity of 2.1mcd at a 585nm wavelength and a 50° viewing angle. Packaged in bulk, this RoHS compliant, lead-free component has a 3mm plastic package and operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1719 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1719 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.