
Single color LED emitter, yellow illumination, featuring a diffused, tinted, round dome lens with a 3mm diameter. This T-1 package component offers a luminous intensity of 2.1mcd at a 50° viewing angle and operates with a 7mA forward current. Designed for through-hole mounting with radial leads, it boasts a 3mm diameter and 3.43mm length, with a maximum power dissipation of 17.5mW. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Broadcom HLMP-1719-A0002 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 7mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Tinted, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1719-A0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
