
Single Color Yellow LED emitter, featuring a T-1 (3mm) package with a tinted diffused lens. This through-hole component operates with a 2mA typical current and a 7mA forward current, requiring a 1.8V voltage rating. It offers a luminous intensity of 2.1mcd and a 50° viewing angle, with a wavelength of 585nm. The LED is RoHS compliant, has a maximum operating temperature of 100°C, and is supplied in bulk packaging.
Broadcom HLMP-1719-A00A1 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 2mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 7mA |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1719 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1719-A00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.