
Single color yellow LED emitter, T-1 (3mm) package, featuring a diffused, tinted, dome lens. Operates with a 2mA forward current, 1.8V forward voltage, and 5V reverse voltage. Offers a luminous intensity of 2.1mcd at a 583nm wavelength and a 50° viewing angle. This RoHS compliant component has a power dissipation of 17.5mW and operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-1719-A00A2 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 2mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1719 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 583nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1719-A00A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
