Single color LED emitter, green illumination, featuring a diffused, tinted, dome-shaped lens with a 3mm diameter. This through-hole component operates with a 2mA forward current, delivering 2.3mcd luminous intensity at a 569nm wavelength. Housed in a T-1 (3mm) plastic package, it offers a 50° viewing angle and operates within a -20°C to 100°C temperature range. RoHS compliant and lead-free, this component is supplied in bulk packaging.
Broadcom HLMP-1790 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 0.115inch |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 27mm |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 15.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.