
Single color LED emitter, green illumination, featuring a T-1 (3mm) package with a diffused, tinted, dome, circular lens. This through-hole component operates with a 7mA forward current, 5V reverse voltage, and offers a luminous intensity of 2.3mcd at a 569nm wavelength. Designed for a wide operating temperature range of -20°C to 100°C, it boasts a maximum power dissipation of 24mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-1790-A0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 7mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 24mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 15.4mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1790-A0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
