
Single color green LED emitter, T-1 (3mm) package, featuring a tinted diffused dome lens for circular illumination. Operates with a forward current of 7mA and a typical current of 2mA, delivering 2.3mcd luminous intensity at a 565nm wavelength. This through-hole component has a 50° viewing angle and a 1.9V forward voltage. It is RoHS compliant, lead-free, and rated for operation between -20°C and 100°C.
Broadcom HLMP-1790-A00A1 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 2mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 7mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular, Round |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 15.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1790 |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1790-A00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.