
Red LED light bar featuring a diffused, rectangular lens style. This 8-pin SIP component offers a luminous intensity of 45mcd with a peak wavelength of 635nm. Designed for through-hole mounting, it operates with a forward current of 20mA and a voltage rating of 2V, with a maximum power dissipation of 135W. The unit is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Broadcom HLMP-2350-EF000 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 20mA |
| Depth | 4.95mm |
| Forward Current | 25mA |
| Height | 4.953mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2350-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
