
Uni-color yellow LED light bar, featuring four individual LEDs within a diffused, rectangular lens. This 8-pin SIP package mounts through-hole and operates with a forward current of 20mA, a typical luminous intensity of 38mcd, and a voltage rating of 2.1V. Designed for reliable indication, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HLMP-2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-2450 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2450 |
| Voltage Rating | 2.1V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
