This black plastic LED is designed for clip mount applications and operates within a temperature range of -20°C to 85°C. It has a forward current rating of 20mA and is compliant with RoHS regulations. The LED is packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
Broadcom HLMP-2599 technical specifications.
| Color | Black |
| Forward Current | 20mA |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Clip |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.