
Red LED light bar featuring a diffused, rectangular lens style and through-hole mounting. This 8-pin PDIP package contains 4 individual LEDs arranged into 2 segments, emitting light at a 635nm wavelength. Operating with a forward current of 25mA, it offers a luminous intensity of 23mcd and a typical forward voltage of 2.6V. Maximum power dissipation is rated at 135W with a reverse voltage of 6V.
Broadcom HLMP-2600 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Length | 10.16mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 2 |
| Number of LEDs | 4 |
| Number of Segments | 2 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2600 |
| Voltage Rating | 2.6V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
