
High efficiency red single color LED emitter, featuring a diffused square lens style and a PDIP package. This through-hole mount component operates with a forward current of 30mA, a voltage rating of 2.6V, and a maximum power dissipation of 135mW. Emitting light at a wavelength of 635nm, it provides a luminous intensity of 45mcd. The LED emitter is lead-free, RoHS compliant, and suitable for operation within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HLMP-2655-EF000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-2655-EF000 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 30mA |
| Depth | 8.89mm |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Diffused, Square |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2655 |
| Voltage Rating | 2.6V |
| Wavelength | 635nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2655-EF000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
