Sign in to ask questions about the Broadcom HLMP-2670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-2670 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 20.32mm |
| Lens Style | Diffused, Square |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
