
Uni-color red LED light bar featuring 8 elements, each emitting at 635nm. This 16-pin PDIP package offers a diffused, domed, round lens style with a 3mm lens size. Operating with a forward current of 20mA and a typical current of 30mA, it provides a luminous intensity of 80mcd. The component is RoHS compliant, lead-free, and designed for through-hole mounting, with a voltage rating of 2.6V and a reverse voltage of 6V.
Broadcom HLMP-2685-EF000 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 30mA |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 1 |
| Number of LEDs | 8 |
| Number of Segments | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2685 |
| Voltage Rating | 2.6V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2685-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
