
Uni-color yellow LED light bar featuring 8 LEDs and 4 segments, emitting light at 583nm. This through-hole mount component utilizes a diffused, rectangular lens style and operates with a 2.1V forward voltage and 20mA forward current. The 16-pin PDIP package offers a luminous intensity of 20mcd and a power dissipation of 85mW.
Broadcom HLMP-2720 technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 4 |
| Number of LEDs | 8 |
| Number of Segments | 4 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2720 |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
