
Eight-element yellow LED light bar, featuring a 583nm wavelength and 2.1V forward voltage. This through-hole mount component offers 70mcd luminous intensity at 20mA forward current, with a maximum power dissipation of 85mW. Encased in a 16-pin DIP package, it operates within a -40°C to 85°C temperature range.
Broadcom HLMP-2785 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Current | 25mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Yellow |
| Length | 20.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 8 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2785 |
| Voltage Rating | 2.1V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
