
High-performance green standard LED array featuring 8 LEDs and 4 segments, ideal for segment display applications. This through-hole mount component offers a 2.2V forward voltage and 20mA forward current, delivering 25mcd luminous intensity. The PDIP package measures 20.32mm in length, 10.16mm in depth, and houses 3mm round, domed, rectangular, diffused lenses. RoHS compliant and lead-free, this 16-contact device operates at a maximum power dissipation of 135mW.
Sign in to ask questions about the Broadcom HLMP-2820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-2820 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 30mA |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular, Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 2 |
| Number of LEDs | 8 |
| Number of Segments | 4 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2820 |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.