Broadcom HLMP-2820-FG000 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2820-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
