
The HLMP-2835 is a green LED with a voltage rating of 2.2V and a forward current of 20mA. It features 8 elements and a rectangular, diffused lens style. The LED is packaged in a PDIP package and is suitable for through hole mounting. The HLMP-2835 is RoHS compliant and has a luminous intensity of 50mcd.
Broadcom HLMP-2835 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 30mA |
| Length | 20.32mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 2 |
| Number of LEDs | 8 |
| Number of Segments | 2 |
| Packaging | Bulk |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.