
Uni-color green LED light bar featuring 4 elements and a 565nm wavelength. This 8-pin PDIP component offers a forward current of 20mA and a typical luminous intensity of 50mcd. Designed for through-hole mounting, it operates within a temperature range of -20°C to 85°C and has a reverse voltage rating of 6V.
Broadcom HLMP-2855 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 30mA |
| Depth | 8.89mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Green |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Square, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | HLMP-2855 |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
