
Green LED light bar, featuring 8 elements in a 16-pin PDIP package. This uni-color device emits green light at 565nm with a typical forward current of 20mA and a voltage rating of 2.2V. It offers a luminous intensity of 100mcd and a maximum power dissipation of 135mW. Designed for through-hole mounting, it operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Broadcom HLMP-2885 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Height | 6.22mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 1 |
| Number of LEDs | 8 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2885 |
| Voltage Rating | 2.2V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
