
High-performance green LED emitter, featuring a diffused rectangular lens and through-hole mounting. This component operates with a forward current of 20mA and a voltage rating of 2.6V, delivering a luminous intensity of 100mcd at a wavelength of 565nm. It is designed for a maximum power dissipation of 135mW and a reverse voltage of 6V, with an operating temperature range of -20°C to 85°C. The DIP package contains 8 green LEDs, is lead-free, and RoHS compliant.
Sign in to ask questions about the Broadcom HLMP-2885-FG000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-2885-FG000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 1 |
| Number of LEDs | 8 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2885 |
| Voltage Rating | 2.6V |
| Wavelength | 565nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2885-FG000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
