
Bi-color LED light bar featuring green and red illumination. This 8-pin DIP component offers a forward current of 20mA and a typical luminous intensity of 45mcd. Operating at a voltage rating of 2V, it supports a reverse voltage of 6V and a maximum current of 30mA. The through-hole mount package has a lead pitch of 2.54mm and a row spacing of 7.62mm.
Broadcom HLMP-2965 technical specifications.
| Package/Case | DIP |
| Color | Green, Red |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 8.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Square |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | HLMP-2965 |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
