
Single color LED emitter, high efficiency red illumination, featuring a 5mm T-1 3/4 diffused red lens in a radial plastic package. This through-hole component operates with a 25mA forward current and a 5V reverse voltage, offering a luminous intensity of 2.1mcd at a 635nm wavelength and a 60° viewing angle. Maximum power dissipation is 85mW, with operating temperatures ranging from -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-3301-D0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3301-D0001 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-D0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
