
High efficiency red single color LED emitter, featuring a 5mm diffused, tinted, dome lens in a T-1 3/4 package. This through-hole mounted component operates with a 25mA forward current, delivering 2.1mcd luminous intensity at a 626nm wavelength and a 60° viewing angle. It is RoHS compliant and lead-free, with a maximum power dissipation of 85mW and a reverse voltage rating of 5V. Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-3301-D0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3301-D0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-D0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
