
Single Color LED emitter, High Efficiency Red illumination, featuring a diffused, tinted, circular lens. This through-hole component has a 5mm diameter, 6.1mm depth, and 9.19mm height, operating at a forward current of 25mA with a typical luminous intensity of 5.4mcd. It offers a 60° viewing angle and a wavelength of 635nm, with a maximum power dissipation of 85mW. The LED is supplied in an ammo pack, RoHS compliant, and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-3301-F00DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3301-F00DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3301-F00DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
