
High-efficiency red standard LED emitter, T-1 3/4 package, 5mm diameter. Features a diffused, tinted red dome lens for circular illumination. Operates with a 25mA forward current and 1.9V DC rated voltage, offering 2.1mcd luminous intensity at a 50° viewing angle. Through-hole mounting with radial leads, lead-free and RoHS compliant, with a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-3351-D0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial, Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Termination | Radial |
| Viewing Angle | 50° |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3351-D0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
