
High-efficiency red standard LED emitter, featuring a 5mm diffused, tinted, circular lens. This through-hole component operates with a 25mA forward current, delivering 2.1mcd luminous intensity at a 635nm wavelength. It boasts a 50° viewing angle and a maximum power dissipation of 135mW, with a wide operating temperature range from -40°C to 100°C. The LED is lead-free and RoHS compliant, packaged in a tape and reel for efficient assembly.
Broadcom HLMP-3351-D0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3351-D0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
