Single Color LED emitter, featuring high efficiency red illumination with a diffused, colored, circular lens. This T-1 3/4 package, with a 5mm diameter and 6.1mm depth, mounts via through-hole technology. It operates with a 25mA forward current, 5V reverse voltage, and 135mW power dissipation, delivering 5.4mcd luminous intensity at a 635nm wavelength and a 50° viewing angle. The component is RoHS compliant and rated for operation between -40°C and 100°C.
Broadcom HLMP-3351-F00R1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3351-F00R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
