
Single color LED emitter, yellow illumination, featuring a diffused, round, domed lens with a 5mm diameter. This through-hole component operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 85mW. It offers a luminous intensity of 5.7mcd and a 60° viewing angle, with a peak wavelength of 585nm. The LED is housed in a T-1 3/4 (5mm) plastic package with radial leads, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom HLMP-3401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3401 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 0.2inch |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
