
Single Color Yellow LED emitter, featuring a 5mm diameter, T-1 3/4 package with a tinted diffused dome lens. This through-hole component operates with a forward current of 20mA and a typical current of 10mA, delivering a luminous intensity of 5.7mcd at a wavelength of 585nm. It offers a wide viewing angle of 60° and operates within a temperature range of -40°C to 100°C. The LED is RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HLMP-3401-E00B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3401-E00B2 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 3.7mm |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Dome, Round, Colored, Circular |
| Luminous Intensity | 5.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3401 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3401-E00B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
