
Single Color Yellow LED Emitter, T-1 3/4 (5mm) package, featuring a round, domed, diffused lens. Operates with a 20mA current rating and 2V DC rated voltage, delivering 50mcd luminous intensity at a 35° viewing angle and 585nm wavelength. This RoHS compliant component has a lead-free construction, a radial termination, and is suitable for through-hole and panel mounting. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-3416 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Current Rating | 20mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 35° |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
