Sign in to ask questions about the Broadcom HLMP-3416-G0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3416-G0002 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5mm |
| Height | 9.19mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3416-G0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.