Single Color LED emitter, yellow illumination, featuring a diffused, tinted dome lens in a T-1 3/4 package. This through-hole component operates with a 20mA forward current, delivering 3.6mcd luminous intensity at a 583nm wavelength. With a 50° viewing angle, it is RoHS compliant and lead-free, suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 50° |
| Wavelength | 583nm |
| RoHS | Compliant |