
Single color yellow LED emitter, T-1 3/4 package, featuring a 5mm diameter and diffused, tinted lens. Operates with a 20mA forward current, delivering 3.6mcd luminous intensity at a 583nm wavelength. This through-hole mounted component offers a 50° viewing angle and a wide operating temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-3451-D0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 50° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3451-D0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
