
Single Color LED emitter, green illumination, featuring a diffused, tinted, round dome lens. This through-hole component utilizes a T-1 3/4, 5mm plastic package with radial leads, offering a 60° viewing angle and 4.2mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 85mW. RoHS compliant and lead-free, with an operating temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
