
Single color, high-performance green LED emitter with a 5mm diameter, T-1 3/4 package. Features a tinted diffused lens, 60° viewing angle, and 565nm wavelength. Operates with a forward current of 30mA and a voltage rating of 2.1V, delivering 4.2mcd luminous intensity. Through-hole mount design, with a maximum operating temperature of 100°C and a minimum of -40°C. RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-3507-D00B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3507 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3507-D00B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.