Single Color LED emitter, Green illumination, featuring a T-1 3/4 (5mm) diffused, dome, round, colored, circular lens. This through-hole mounted component operates with a 10mA current, 2.1V voltage rating, and 2.7V operating supply voltage. It offers a luminous intensity of 4.2mcd and a 60° viewing angle, with a peak wavelength of 569nm. The plastic package has a 2.54mm lead pitch and dimensions of 6.1mm depth, 9.19mm height, and 6.2mm width.
Broadcom HLMP-3507-D00B2 technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green |
| Lead Length | 3.7mm |
| Lead Pitch | 2.54mm |
| Length | 6.1mm |
| Lens Style | Diffused, Dome, Round, Colored, Circular |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3507 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 569nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3507-D00B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.