Single color LED emitter, green illumination, featuring a diffused, tinted dome lens. This through-hole component has a 5mm diameter and a 50° viewing angle, delivering 6.7mcd luminous intensity at a 25mA forward current and 2.1V DC rated voltage. Operating temperature range is -20°C to 100°C, with a maximum power dissipation of 135mW. The lead-free, RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-3554 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.1V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
