
Single color green LED emitter, T-1 3/4 (5mm) package. Features a diffused, colored, circular dome lens. Operates with a 10mA forward current, 5V reverse voltage, and 135mW power dissipation. Offers a luminous intensity of 6.7mcd at a 565nm wavelength and a 50° viewing angle. Through-hole mount, radial package, with a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-3554-E0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3554-E0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
