This is a 5mm green diffused LED with a luminous intensity of 6.7mcd and a wavelength of 565nm. It has a radial package with a diameter of 5mm and a height of 6.35mm. The LED is available in a through hole mount and is packaged in tape and reel quantities of 1300. It is RoHS compliant and does not contain lead.
Broadcom HLMP-3554-E00R1 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3554-E00R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
