
Single color green LED emitter, T-1 3/4 (5mm) package, featuring a diffused, colored, circular dome lens. This through-hole mount component operates with a 25mA forward current and a 2.1V DC rated voltage, delivering 10.6mcd luminous intensity at a 569nm wavelength. It offers a 40° viewing angle and is RoHS compliant, with a maximum operating temperature of 100°C.
Sign in to ask questions about the Broadcom HLMP-3568 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3568 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 10.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| DC Rated Voltage | 2.1V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3568 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.