High efficiency red standard LED emitter, featuring a diffused red lens and a clear lens color. This through-hole mount component utilizes a T-1 3/4 (5mm) plastic package with radial leads, offering a 60° viewing angle and 2.1mcd luminous intensity at a 20mA forward current. Operating within a -40°C to 85°C temperature range, it has a 5V reverse voltage and a 626nm wavelength. The RoHS compliant, lead-free component is supplied in bulk packaging.
Broadcom HLMP-3600 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 0.115inch |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Red, Clear |
| Lens Style | Dome, Round, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
