High-efficiency red standard LED emitter with a diffused, tinted red lens. Features a 5mm T-1 3/4 plastic package for through-hole mounting. Operates with a 13mA forward current, delivering 2.1mcd luminous intensity at a 626nm wavelength. Offers a 60° viewing angle and a wide operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Broadcom HLMP-3601 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 13mA |
| Height | 9.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.