Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Broadcom HLMP-3680-B0002 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.