
Single color green LED emitter, featuring a 5mm diameter, T-1 3/4 package with a tinted diffused lens. Operates with a 10mA forward current and 5V reverse voltage, delivering 1.6mcd luminous intensity at a 565nm wavelength. Designed for through-hole mounting, this LED has a 60° viewing angle and a maximum operating temperature of 85°C. Packaged in bulk quantities of 2000 units.
Sign in to ask questions about the Broadcom HLMP-3680-B00B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3680-B00B2 technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-3680 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3680-B00B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
