
Single color yellow LED emitter, featuring a 5mm round, domed, diffused lens. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering 140mcd luminous intensity at a 585nm wavelength. Housed in a T-1 3/4 plastic package with a 24° viewing angle, it is RoHS compliant and operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-3850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Diameter | 28.2mm |
| Forward Current | 20mA |
| Height | 12.44mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
