
Single color green LED emitter, nondiffused, T-1 3/4 (5mm) package. Features a clear, diffused circular lens with a 24° viewing angle and 565nm wavelength. Operates with a 30mA forward current, 5V reverse voltage, and offers a luminous intensity of 265mcd. Through-hole mount with a radial package, measuring 5mm in diameter and 6.1mm in depth. Suitable for operation between -20°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-3950-K0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-3950-K0001 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 12.44mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 265mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3950-K0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
