
Single color, green LED emitter featuring a clear, diffused circular lens. This through-hole component offers a luminous intensity of 265mcd at a forward current of 30mA and a typical wavelength of 565nm. The T-1 3/4 (5mm) plastic package has a 24° viewing angle and operates within a temperature range of -20°C to 100°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Broadcom HLMP-3950-K0002 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 12.44mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 265mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-3950-K0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
