
Dual color LED emitter featuring high efficiency red and green illumination. This diffused, T-1 3/4 (5mm) LED has a plastic package with radial leads, suitable for through-hole and panel mounting. Operating with a forward current of 30mA, it offers a luminous intensity of 2.1mcd and a viewing angle of 65°. The component is lead-free and RoHS compliant, with a maximum power dissipation of 135mW and a reverse voltage rating of 5V.
Sign in to ask questions about the Broadcom HLMP-4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-4000 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 6.1mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Diffused, Circular, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole, Panel |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 65° |
| DC Rated Voltage | 1.9V |
| Wavelength | 570nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
